
GMC10X7R272K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R272K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R272K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R272K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R272K100NT |
Description | CAP0603 X7R 2700PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,15900 | R11,59 |
| 50 | R0,80660 | R40,33 |
| 100 | R0,69900 | R69,90 |
| 500 | R0,51924 | R259,62 |
| 1 000 | R0,46396 | R463,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,38133 | R1 525,32 |
| 8 000 | R0,35066 | R2 805,28 |
| 12 000 | R0,33532 | R4 023,84 |
| 20 000 | R0,31833 | R6 366,60 |
| 28 000 | R0,30840 | R8 635,20 |
| 40 000 | R0,29885 | R11 954,00 |
| 48 000 | R0,29433 | R14 127,84 |
| 96 000 | R0,27910 | R26 793,60 |
| 100 000 | R0,27829 | R27 829,00 |

