2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R225K16NT

DigiKey Part Number
4713-GMC10X7R225K16NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R225K16NTCT-ND - Cut Tape (CT)
4713-GMC10X7R225K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R225K16NT
Description
CAP0603 X7R 2.2UF 10% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56 335
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,60000R3,60
10R2,11100R21,11
50R1,51840R75,92
100R1,33670R133,67
500R1,02780R513,90
1 000R0,93274R932,74
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,79044R3 161,76
8 000R0,73762R5 900,96
12 000R0,71119R8 534,28
20 000R0,68190R13 638,00
28 000R0,66478R18 613,84
40 000R0,64832R25 932,80
Manufacturers Standard Package