0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R224K50NT

DigiKey Part Number
4713-GMC10X7R224K50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R224K50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R224K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R224K50NT
Description
CAP0603 X7R .22UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 030
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,95800R9,58
50R0,66540R33,27
100R0,57470R57,47
500R0,42312R211,56
1 000R0,37624R376,24
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,30634R1 225,36
8 000R0,28046R2 243,68
12 000R0,26749R3 209,88
20 000R0,25314R5 062,80
28 000R0,24476R6 853,28
40 000R0,23669R9 467,60
48 000R0,23288R11 178,24
96 000R0,22002R21 121,92
100 000R0,21933R21 933,00
Manufacturers Standard Package