0.22 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R224J50NT

DigiKey Part Number
4713-GMC10X7R224J50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R224J50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R224J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R224J50NT
Description
CAP0603 X7R .22UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 645
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,19000R3,19
10R1,78100R17,81
50R1,27040R63,52
100R1,11240R111,24
500R0,84592R422,96
1 000R0,76391R763,91
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,64137R2 565,48
8 000R0,59589R4 767,12
12 000R0,57313R6 877,56
20 000R0,54790R10 958,00
28 000R0,53316R14 928,48
40 000R0,51899R20 759,60
48 000R0,51227R24 588,96
96 000R0,48965R47 006,40
100 000R0,48845R48 845,00
Manufacturers Standard Package