
GMC10X7R221K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R221K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R221K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R221K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R221K100NT |
Description | CAP0603 X7R 220PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,52100 | R5,21 |
| 50 | R0,34620 | R17,31 |
| 100 | R0,29580 | R29,58 |
| 500 | R0,21006 | R105,03 |
| 1 000 | R0,18400 | R184,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,14515 | R580,60 |
| 8 000 | R0,13074 | R1 045,92 |
| 12 000 | R0,12355 | R1 482,60 |
| 20 000 | R0,11558 | R2 311,60 |
| 28 000 | R0,11093 | R3 106,04 |
| 40 000 | R0,10646 | R4 258,40 |

