
GMC10X7R203K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R203K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R203K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R203K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R203K50NT |
Description | CAP0603 X7R .02UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,27700 | R12,77 |
| 50 | R0,89740 | R44,87 |
| 100 | R0,77800 | R77,80 |
| 500 | R0,58142 | R290,71 |
| 1 000 | R0,52076 | R520,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,43006 | R1 720,24 |
| 8 000 | R0,39645 | R3 171,60 |
| 12 000 | R0,37963 | R4 555,56 |
| 20 000 | R0,36100 | R7 220,00 |
| 28 000 | R0,35012 | R9 803,36 |
| 40 000 | R0,33965 | R13 586,00 |
| 48 000 | R0,33469 | R16 065,12 |
| 96 000 | R0,31798 | R30 526,08 |
| 100 000 | R0,31710 | R31 710,00 |

