0.02 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R203K50NT

DigiKey Part Number
4713-GMC10X7R203K50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R203K50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R203K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R203K50NT
Description
CAP0603 X7R .02UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.02 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 541
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,27700R12,77
50R0,89740R44,87
100R0,77800R77,80
500R0,58142R290,71
1 000R0,52076R520,76
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,43006R1 720,24
8 000R0,39645R3 171,60
12 000R0,37963R4 555,56
20 000R0,36100R7 220,00
28 000R0,35012R9 803,36
40 000R0,33965R13 586,00
48 000R0,33469R16 065,12
96 000R0,31798R30 526,08
100 000R0,31710R31 710,00
Manufacturers Standard Package