0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R104J16NT

DigiKey Part Number
4713-GMC10X7R104J16NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R104J16NTCT-ND - Cut Tape (CT)
4713-GMC10X7R104J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R104J16NT
Description
CAP0603 X7R .1UF 5% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 538
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,13000R2,13
10R1,17800R11,78
50R0,81800R40,90
100R0,71010R71,01
500R0,52846R264,23
1 000R0,47267R472,67
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,38915R1 556,60
8 000R0,35822R2 865,76
12 000R0,34274R4 112,88
20 000R0,32558R6 511,60
28 000R0,31556R8 835,68
40 000R0,30592R12 236,80
Manufacturers Standard Package