
GMC10X7R102K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R102K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R102K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R102K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R102K100NT |
Description | CAP0603 X7R 1000PF 10% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206108 | Würth Elektronik | 7 082 | 732-12197-1-ND | R1,64000 | Parametric Equivalent |
| AC0603KRX7R0BB102 | YAGEO | 1 778 | 311-3099-1-ND | R1,64000 | Parametric Equivalent |
| C0603C102K1RAC3190 | KEMET | 2 698 | 399-C0603C102K1RAC3190CT-ND | R1,80000 | Parametric Equivalent |
| C0603C102K1RAC7411 | KEMET | 56 113 | 399-C0603C102K1RAC7411CT-ND | R5,07000 | Parametric Equivalent |
| C0603C102K1RACAUTO | KEMET | 10 443 | 399-6845-1-ND | R5,40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,36000 | R3,60 |
| 50 | R0,24220 | R12,11 |
| 100 | R0,20610 | R20,61 |
| 500 | R0,14430 | R72,15 |
| 1 000 | R0,12549 | R125,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,09735 | R389,40 |
| 8 000 | R0,08696 | R695,68 |
| 12 000 | R0,08178 | R981,36 |
| 20 000 | R0,07605 | R1 521,00 |
| 28 000 | R0,07270 | R2 035,60 |
| 40 000 | R0,06948 | R2 779,20 |

