1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R102K100NT

DigiKey Part Number
4713-GMC10X7R102K100NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R102K100NTCT-ND - Cut Tape (CT)
4713-GMC10X7R102K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R102K100NT
Description
CAP0603 X7R 1000PF 10% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012206108Würth Elektronik7 082732-12197-1-NDR1,64000Parametric Equivalent
AC0603KRX7R0BB102YAGEO1 778311-3099-1-NDR1,64000Parametric Equivalent
C0603C102K1RAC3190KEMET2 698399-C0603C102K1RAC3190CT-NDR1,80000Parametric Equivalent
C0603C102K1RAC7411KEMET56 113399-C0603C102K1RAC7411CT-NDR5,07000Parametric Equivalent
C0603C102K1RACAUTOKEMET10 443399-6845-1-NDR5,40000Parametric Equivalent
In-Stock: 164
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,64000R1,64
10R0,36000R3,60
50R0,24220R12,11
100R0,20610R20,61
500R0,14430R72,15
1 000R0,12549R125,49
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,09735R389,40
8 000R0,08696R695,68
12 000R0,08178R981,36
20 000R0,07605R1 521,00
28 000R0,07270R2 035,60
40 000R0,06948R2 779,20
Manufacturers Standard Package