
GMC10X5R224K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R224K35NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R224K35NTCT-ND - Cut Tape (CT) 4713-GMC10X5R224K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R224K35NT |
Description | CAP0603 X5R .22UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,51200 | R15,12 |
| 50 | R1,06540 | R53,27 |
| 100 | R0,93090 | R93,09 |
| 500 | R0,70140 | R350,70 |
| 1 000 | R0,63082 | R630,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,52538 | R2 101,52 |
| 8 000 | R0,48625 | R3 890,00 |
| 12 000 | R0,46665 | R5 599,80 |
| 20 000 | R0,44495 | R8 899,00 |
| 28 000 | R0,43228 | R12 103,84 |
| 40 000 | R0,42008 | R16 803,20 |
| 48 000 | R0,41430 | R19 886,40 |
| 96 000 | R0,39485 | R37 905,60 |
| 100 000 | R0,39382 | R39 382,00 |

