0.22 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R224K35NT

DigiKey Part Number
4713-GMC10X5R224K35NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R224K35NTCT-ND - Cut Tape (CT)
4713-GMC10X5R224K35NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R224K35NT
Description
CAP0603 X5R .22UF 10% 35V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,51200R15,12
50R1,06540R53,27
100R0,93090R93,09
500R0,70140R350,70
1 000R0,63082R630,82
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,52538R2 101,52
8 000R0,48625R3 890,00
12 000R0,46665R5 599,80
20 000R0,44495R8 899,00
28 000R0,43228R12 103,84
40 000R0,42008R16 803,20
48 000R0,41430R19 886,40
96 000R0,39485R37 905,60
100 000R0,39382R39 382,00
Manufacturers Standard Package