
GMC10X5R106M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R106M25NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R106M25NTCT-ND - Cut Tape (CT) 4713-GMC10X5R106M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R106M25NT |
Description | CAP0603 X5R 10UF 20% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,24000 | R5,24 |
| 10 | R3,14100 | R31,41 |
| 50 | R2,29380 | R114,69 |
| 100 | R2,03370 | R203,37 |
| 500 | R1,59912 | R799,56 |
| 1 000 | R1,46513 | R1 465,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,26409 | R5 056,36 |
| 8 000 | R1,18945 | R9 515,60 |
| 12 000 | R1,15207 | R13 824,84 |
| 20 000 | R1,11065 | R22 213,00 |
| 28 000 | R1,08643 | R30 420,04 |
| 40 000 | R1,06315 | R42 526,00 |

