
GMC10CG6R2D50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG6R2D50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG6R2D50NTCT-ND - Cut Tape (CT) 4713-GMC10CG6R2D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R2D50NT |
Description | CAP0603 COG 6.2PF .5PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,44500 | R14,45 |
| 50 | R1,02160 | R51,08 |
| 100 | R0,88890 | R88,89 |
| 500 | R0,66880 | R334,40 |
| 1 000 | R0,60091 | R600,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,49942 | R1 997,68 |
| 8 000 | R0,46175 | R3 694,00 |
| 12 000 | R0,44291 | R5 314,92 |
| 20 000 | R0,42203 | R8 440,60 |
| 28 000 | R0,40983 | R11 475,24 |
| 40 000 | R0,39810 | R15 924,00 |
| 48 000 | R0,39253 | R18 841,44 |
| 96 000 | R0,37382 | R35 886,72 |
| 100 000 | R0,37283 | R37 283,00 |

