
GMC10CG620J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG620J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG620J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG620J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG620J50NT |
Description | CAP0603 COG 62PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,53800 | R5,38 |
| 50 | R0,36640 | R18,32 |
| 100 | R0,31090 | R31,09 |
| 500 | R0,22182 | R110,91 |
| 1 000 | R0,19459 | R194,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,15380 | R615,20 |
| 8 000 | R0,13872 | R1 109,76 |
| 12 000 | R0,13118 | R1 574,16 |
| 20 000 | R0,12285 | R2 457,00 |
| 28 000 | R0,11797 | R3 303,16 |
| 40 000 | R0,11328 | R4 531,20 |
| 48 000 | R0,11107 | R5 331,36 |
| 96 000 | R0,10360 | R9 945,60 |
| 100 000 | R0,10321 | R10 321,00 |

