
GMC10CG620F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG620F200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG620F200NTCT-ND - Cut Tape (CT) 4713-GMC10CG620F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG620F200NT |
Description | CAP0603 COG 62PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,61000 | R13,61 |
| 10 | R8,65400 | R86,54 |
| 50 | R6,65780 | R332,89 |
| 100 | R6,04610 | R604,61 |
| 500 | R5,01128 | R2 505,64 |
| 1 000 | R4,69134 | R4 691,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R4,21159 | R16 846,36 |
| 8 000 | R4,03325 | R32 266,00 |
| 12 000 | R3,94389 | R47 326,68 |
| 20 000 | R3,84484 | R76 896,80 |
| 28 000 | R3,78693 | R106 034,04 |
| 40 000 | R3,73121 | R149 248,40 |

