4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG4R0B50NT

DigiKey Part Number
4713-GMC10CG4R0B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG4R0B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG4R0B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG4R0B50NT
Description
CAP0603 COG 4PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 467
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,72300R7,23
50R0,48740R24,37
100R0,42010R42,01
500R0,30348R151,74
1 000R0,26802R268,02
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,21488R859,52
8 000R0,19524R1 561,92
12 000R0,18542R2 225,04
20 000R0,17454R3 490,80
28 000R0,16819R4 709,32
40 000R0,16208R6 483,20
48 000R0,15918R7 640,64
96 000R0,14944R14 346,24
100 000R0,14893R14 893,00
Manufacturers Standard Package