
GMC10CG470J50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG470J50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG470J50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG470J50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG470J50NTD |
Description | CAP0603 COG 47PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,67200 | R6,72 |
| 50 | R0,46040 | R23,02 |
| 100 | R0,39660 | R39,66 |
| 500 | R0,28566 | R142,83 |
| 1 000 | R0,25172 | R251,72 |
| 2 500 | R0,21623 | R540,58 |
| 5 000 | R0,19493 | R974,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,17738 | R1 773,80 |
| 20 000 | R0,16299 | R3 259,80 |
| 30 000 | R0,15579 | R4 673,70 |
| 50 000 | R0,14781 | R7 390,50 |
| 70 000 | R0,14315 | R10 020,50 |
| 100 000 | R0,13866 | R13 866,00 |
| 120 000 | R0,13654 | R16 384,80 |
| 240 000 | R0,12939 | R31 053,60 |
| 250 000 | R0,12901 | R32 252,50 |

