3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG3R6C50NT

DigiKey Part Number
4713-GMC10CG3R6C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG3R6C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG3R6C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG3R6C50NT
Description
CAP0603 COG 3.6PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,82300R8,23
50R0,56800R28,40
100R0,48900R48,90
500R0,35590R177,95
1 000R0,31541R315,41
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,25475R1 019,00
8 000R0,23232R1 858,56
12 000R0,22109R2 653,08
20 000R0,20866R4 173,20
28 000R0,20139R5 638,92
40 000R0,19441R7 776,40
48 000R0,19110R9 172,80
96 000R0,17996R17 276,16
100 000R0,17937R17 937,00
Manufacturers Standard Package