
GMC10CG392F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG392F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG392F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG392F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG392F50NT |
Description | CAP0603 COG 3900PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,28500 | R22,85 |
| 50 | R1,64680 | R82,34 |
| 100 | R1,45020 | R145,02 |
| 500 | R1,11914 | R559,57 |
| 1 000 | R1,01698 | R1 016,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,86398 | R3 455,92 |
| 8 000 | R0,80720 | R6 457,60 |
| 12 000 | R0,77875 | R9 345,00 |
| 20 000 | R0,74725 | R14 945,00 |
| 28 000 | R0,72884 | R20 407,52 |
| 40 000 | R0,71112 | R28 444,80 |
| 48 000 | R0,70273 | R33 731,04 |
| 96 000 | R0,67446 | R64 748,16 |
| 100 000 | R0,67296 | R67 296,00 |

