
GMC10CG361J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG361J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG361J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG361J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG361J100NT |
Description | CAP0603 COG 360PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,24300 | R12,43 |
| 50 | R0,87380 | R43,69 |
| 100 | R0,75950 | R75,95 |
| 500 | R0,56596 | R282,98 |
| 1 000 | R0,50664 | R506,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,41796 | R1 671,84 |
| 8 000 | R0,38506 | R3 080,48 |
| 12 000 | R0,36861 | R4 423,32 |
| 20 000 | R0,35039 | R7 007,80 |
| 28 000 | R0,33974 | R9 512,72 |
| 40 000 | R0,32949 | R13 179,60 |
| 48 000 | R0,32464 | R15 582,72 |
| 96 000 | R0,30830 | R29 596,80 |
| 100 000 | R0,30743 | R30 743,00 |

