39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG390G50NTD

DigiKey Part Number
4713-GMC10CG390G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG390G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG390G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG390G50NTD
Description
CAP0603 COG 39PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 424
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,82300R8,23
50R0,56800R28,40
100R0,48900R48,90
500R0,35590R177,95
1 000R0,31541R315,41
2 500R0,27270R681,75
5 000R0,24705R1 235,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,22598R2 259,80
20 000R0,20866R4 173,20
30 000R0,19998R5 999,40
50 000R0,19038R9 519,00
70 000R0,18477R12 933,90
100 000R0,17937R17 937,00
120 000R0,17681R21 217,20
240 000R0,16820R40 368,00
250 000R0,16775R41 937,50
Manufacturers Standard Package