30 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG300K50NT

DigiKey Part Number
4713-GMC10CG300K50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG300K50NTCT-ND - Cut Tape (CT)
4713-GMC10CG300K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG300K50NT
Description
CAP0603 COG 30PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 965
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,52000R2,52
10R1,46200R14,62
50R1,02500R51,25
100R0,89400R89,40
500R0,67182R335,91
1 000R0,60360R603,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,50177R2 007,08
8 000R0,46398R3 711,84
12 000R0,44507R5 340,84
20 000R0,42412R8 482,40
28 000R0,41187R11 532,36
40 000R0,40010R16 004,00
48 000R0,39452R18 936,96
96 000R0,37573R36 070,08
100 000R0,37474R37 474,00
Manufacturers Standard Package