
GMC10CG200G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG200G50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG200G50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG200G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG200G50NTD |
Description | CAP0603 COG 20PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,56300 | R15,63 |
| 50 | R1,10900 | R55,45 |
| 100 | R0,96790 | R96,79 |
| 500 | R0,73064 | R365,32 |
| 1 000 | R0,65788 | R657,88 |
| 2 500 | R0,58108 | R1 452,70 |
| 5 000 | R0,53490 | R2 674,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,49695 | R4 969,50 |
| 20 000 | R0,46570 | R9 314,00 |
| 30 000 | R0,45006 | R13 501,80 |
| 50 000 | R0,43272 | R21 636,00 |
| 70 000 | R0,42259 | R29 581,30 |
| 100 000 | R0,41285 | R41 285,00 |
| 120 000 | R0,40823 | R48 987,60 |
| 240 000 | R0,39268 | R94 243,20 |
| 250 000 | R0,39185 | R97 962,50 |

