220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG221K50NT

DigiKey Part Number
4713-GMC10CG221K50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG221K50NTCT-ND - Cut Tape (CT)
4713-GMC10CG221K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG221K50NT
Description
CAP0603 COG 220PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,58800R5,88
50R0,40320R20,16
100R0,34450R34,45
500R0,24668R123,34
1 000R0,21677R216,77
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,17224R688,96
8 000R0,15575R1 246,00
12 000R0,14751R1 770,12
20 000R0,13837R2 767,40
28 000R0,13305R3 725,40
40 000R0,12792R5 116,80
48 000R0,12549R6 023,52
96 000R0,11731R11 261,76
100 000R0,11688R11 688,00
Manufacturers Standard Package