
GMC10CG1R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R0C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R0C50NT |
Description | CAP0603 COG 1PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,60500 | R6,05 |
| 50 | R0,40660 | R20,33 |
| 100 | R0,34620 | R34,62 |
| 500 | R0,24870 | R124,35 |
| 1 000 | R0,21845 | R218,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,17367 | R694,68 |
| 8 000 | R0,15706 | R1 256,48 |
| 12 000 | R0,14876 | R1 785,12 |
| 20 000 | R0,13957 | R2 791,40 |
| 28 000 | R0,13419 | R3 757,32 |
| 40 000 | R0,12903 | R5 161,20 |
| 48 000 | R0,12659 | R6 076,32 |
| 96 000 | R0,11836 | R11 362,56 |
| 100 000 | R0,11792 | R11 792,00 |

