
GMC10CG181F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG181F200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG181F200NTCT-ND - Cut Tape (CT) 4713-GMC10CG181F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG181F200NT |
Description | CAP0603 COG 180PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,63000 | R15,63 |
| 10 | R9,96500 | R99,65 |
| 50 | R7,72980 | R386,49 |
| 100 | R7,04090 | R704,09 |
| 500 | R5,87736 | R2 938,68 |
| 1 000 | R5,51776 | R5 517,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R4,97806 | R19 912,24 |
| 8 000 | R4,77742 | R38 219,36 |
| 12 000 | R4,67692 | R56 123,04 |
| 20 000 | R4,56547 | R91 309,40 |
| 28 000 | R4,50033 | R126 009,24 |

