18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG180J100NT

DigiKey Part Number
4713-GMC10CG180J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG180J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG180J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG180J100NT
Description
CAP0603 COG 18PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 950
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,45400R4,54
50R0,29920R14,96
100R0,25540R25,54
500R0,17980R89,90
1 000R0,15712R157,12
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,12301R492,04
8 000R0,11038R883,04
12 000R0,10409R1 249,08
20 000R0,09712R1 942,40
28 000R0,09305R2 605,40
40 000R0,08914R3 565,60
48 000R0,08728R4 189,44
96 000R0,08105R7 780,80
100 000R0,08072R8 072,00
Manufacturers Standard Package