
GMC10CG180J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG180J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG180J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG180J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG180J100NT |
Description | CAP0603 COG 18PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,45400 | R4,54 |
| 50 | R0,29920 | R14,96 |
| 100 | R0,25540 | R25,54 |
| 500 | R0,17980 | R89,90 |
| 1 000 | R0,15712 | R157,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,12301 | R492,04 |
| 8 000 | R0,11038 | R883,04 |
| 12 000 | R0,10409 | R1 249,08 |
| 20 000 | R0,09712 | R1 942,40 |
| 28 000 | R0,09305 | R2 605,40 |
| 40 000 | R0,08914 | R3 565,60 |
| 48 000 | R0,08728 | R4 189,44 |
| 96 000 | R0,08105 | R7 780,80 |
| 100 000 | R0,08072 | R8 072,00 |

