
GMC10CG161J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG161J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG161J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG161J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG161J100NT |
Description | CAP0603 COG 160PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,17600 | R11,76 |
| 50 | R0,82340 | R41,17 |
| 100 | R0,71590 | R71,59 |
| 500 | R0,53202 | R266,01 |
| 1 000 | R0,47539 | R475,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,39116 | R1 564,64 |
| 8 000 | R0,35988 | R2 879,04 |
| 12 000 | R0,34423 | R4 130,76 |
| 20 000 | R0,32691 | R6 538,20 |
| 28 000 | R0,31679 | R8 870,12 |
| 40 000 | R0,30705 | R12 282,00 |
| 48 000 | R0,30243 | R14 516,64 |
| 96 000 | R0,28691 | R27 543,36 |
| 100 000 | R0,28608 | R28 608,00 |

