
GMC10CG151G25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG151G25NTTR-ND - Tape & Reel (TR) 4713-GMC10CG151G25NTCT-ND - Cut Tape (CT) 4713-GMC10CG151G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG151G25NT |
Description | CAP0603 COG 150PF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,58000 | R9,58 |
| 10 | R5,84800 | R58,48 |
| 50 | R4,40940 | R220,47 |
| 100 | R3,96740 | R396,74 |
| 500 | R3,22268 | R1 611,34 |
| 1 000 | R2,99246 | R2 992,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,64730 | R10 589,20 |
| 8 000 | R2,51903 | R20 152,24 |
| 12 000 | R2,45477 | R29 457,24 |
| 20 000 | R2,38355 | R47 671,00 |
| 28 000 | R2,34191 | R65 573,48 |
| 40 000 | R2,30185 | R92 074,00 |
| 48 000 | R2,28287 | R109 577,76 |

