GMC04X7R682K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R682K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R682K50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R682K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R682K50NT |
Description | CAP0402 X7R 6800PF 10% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,31100 | R3,11 |
| 50 | R0,20940 | R10,47 |
| 100 | R0,17670 | R17,67 |
| 500 | R0,12238 | R61,19 |
| 1 000 | R0,10618 | R106,18 |
| 2 500 | R0,08894 | R222,35 |
| 5 000 | R0,07866 | R393,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,07022 | R702,20 |
| 20 000 | R0,06328 | R1 265,60 |
| 30 000 | R0,05982 | R1 794,60 |
| 50 000 | R0,05599 | R2 799,50 |
| 70 000 | R0,05375 | R3 762,50 |
| 100 000 | R0,05160 | R5 160,00 |