
GMC04X7R222J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R222J50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R222J50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R222J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R222J50NT |
Description | CAP0402 X7R 2200PF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C222J4T2A | KYOCERA AVX | 795 | 478-KAM05AR71H222JHCT-ND | R5,73000 | Parametric Equivalent |
| 0402B222J500CT | Walsin Technology Corporation | 14 241 | 1292-1190-1-ND | R1,64000 | Parametric Equivalent |
| C0402C222J5RACAUTO | KEMET | 6 374 | 399-19373-1-ND | R1,64000 | Parametric Equivalent |
| C0402C222J5RACTU | KEMET | 552 707 | 399-C0402C222J5RACTUCT-ND | R1,64000 | Parametric Equivalent |
| CC0402JRX7R9BB222 | YAGEO | 121 221 | 311-1678-1-ND | R1,64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,49100 | R4,91 |
| 50 | R0,32720 | R16,36 |
| 100 | R0,27810 | R27,81 |
| 500 | R0,19698 | R98,49 |
| 1 000 | R0,17228 | R172,28 |
| 2 500 | R0,14646 | R366,15 |
| 5 000 | R0,13095 | R654,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,11824 | R1 182,40 |
| 20 000 | R0,10779 | R2 155,80 |
| 30 000 | R0,10256 | R3 076,80 |
| 50 000 | R0,09676 | R4 838,00 |
| 70 000 | R0,09338 | R6 536,60 |
| 100 000 | R0,09013 | R9 013,00 |

