0.012 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R123K50NT

DigiKey Part Number
4713-GMC04X7R123K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R123K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R123K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R123K50NT
Description
CAP0402 X7R .012UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,53800R5,38
50R0,36640R18,32
100R0,31090R31,09
500R0,22182R110,91
1 000R0,19459R194,59
2 500R0,16582R414,55
5 000R0,14861R743,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,13447R1 344,70
20 000R0,12285R2 457,00
30 000R0,11703R3 510,90
50 000R0,11059R5 529,50
70 000R0,10682R7 477,40
100 000R0,10321R10 321,00
120 000R0,10149R12 178,80
240 000R0,09572R22 972,80
250 000R0,09542R23 855,00
Manufacturers Standard Package