
FBU565018T-151Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU565018T-151Y-STR-ND - Tape & Reel (TR) 4713-FBU565018T-151Y-SCT-ND - Cut Tape (CT) 4713-FBU565018T-151Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU565018T-151Y-S |
Description | FERRITE BEAD 150 OHM 2220 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms 1 Power Line Ferrite Bead 2220 (5750 Metric) 5A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 2220 (5750 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.081" (2.05mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,77000 | R32,77 |
| 10 | R22,70200 | R227,02 |
| 25 | R19,41200 | R485,30 |
| 50 | R17,14000 | R857,00 |
| 100 | R15,02950 | R1 502,95 |
| 250 | R13,96548 | R3 491,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R11,40992 | R22 819,84 |

