
GMC04X5R105K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R105K35NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R105K35NTCT-ND - Cut Tape (CT) 4713-GMC04X5R105K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R105K35NT |
Description | CAP0402 X5R 1UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,92400 | R9,24 |
| 50 | R0,64200 | R32,10 |
| 100 | R0,55450 | R55,45 |
| 500 | R0,40666 | R203,33 |
| 1 000 | R0,36129 | R361,29 |
| 2 500 | R0,31363 | R784,08 |
| 5 000 | R0,28500 | R1 425,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,26145 | R2 614,50 |
| 20 000 | R0,24211 | R4 842,20 |
| 30 000 | R0,23243 | R6 972,90 |
| 50 000 | R0,22170 | R11 085,00 |
| 70 000 | R0,21543 | R15 080,10 |
| 100 000 | R0,20940 | R20 940,00 |
| 120 000 | R0,20655 | R24 786,00 |
| 240 000 | R0,19693 | R47 263,20 |
| 250 000 | R0,19641 | R49 102,50 |

