
GMC04CG9R0D50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG9R0D50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG9R0D50NTCT-ND - Cut Tape (CT) 4713-GMC04CG9R0D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG9R0D50NT |
Description | CAP0402 COG 9PF .5PF 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N9R0D500CT | Walsin Technology Corporation | 10 352 | 1292-1364-1-ND | R1,64000 | Parametric Equivalent |
| AC0402DRNPO9BN9R0 | YAGEO | 19 599 | 13-AC0402DRNPO9BN9R0CT-ND | R1,64000 | Parametric Equivalent |
| C1005C0G1H090D050BA | TDK | 3 583 | 445-4895-1-ND | R1,64000 | Parametric Equivalent |
| CC0402DRNPO9BN9R0 | YAGEO | 29 904 | 311-3726-1-ND | R1,64000 | Parametric Equivalent |
| CGA2B2C0G1H090D050BA | TDK | 18 042 | 445-5583-1-ND | R1,64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,26200 | R2,62 |
| 50 | R0,17020 | R8,51 |
| 100 | R0,14400 | R14,40 |
| 500 | R0,09948 | R49,74 |
| 1 000 | R0,08573 | R85,73 |
| 2 500 | R0,07140 | R178,50 |
| 5 000 | R0,06286 | R314,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,05582 | R558,20 |
| 20 000 | R0,05006 | R1 001,20 |
| 30 000 | R0,04719 | R1 415,70 |
| 50 000 | R0,04400 | R2 200,00 |
| 70 000 | R0,04214 | R2 949,80 |
| 100 000 | R0,04035 | R4 035,00 |

