
GMC04CG750J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG750J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG750J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG750J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG750J50NT |
Description | CAP0402 COG 75PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,37000 | R3,70 |
| 50 | R0,24860 | R12,43 |
| 100 | R0,21170 | R21,17 |
| 500 | R0,14822 | R74,11 |
| 1 000 | R0,12889 | R128,89 |
| 2 500 | R0,10849 | R271,23 |
| 5 000 | R0,09632 | R481,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,08631 | R863,10 |
| 20 000 | R0,07811 | R1 562,20 |
| 30 000 | R0,07399 | R2 219,70 |
| 50 000 | R0,06945 | R3 472,50 |
| 70 000 | R0,06680 | R4 676,00 |
| 100 000 | R0,06425 | R6 425,00 |
| 120 000 | R0,06304 | R7 564,80 |
| 240 000 | R0,05897 | R14 152,80 |
| 250 000 | R0,05875 | R14 687,50 |

