
GMC04X5R474M35NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R474M35NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R474M35NTCT-ND - Cut Tape (CT) 4713-GMC04X5R474M35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R474M35NT |
Description | CAP0402 X5R .47UF 20% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R1,94900 | R19,49 |
| 50 | R1,38800 | R69,40 |
| 100 | R1,21660 | R121,66 |
| 500 | R0,93026 | R465,13 |
| 1 000 | R0,84188 | R841,88 |
| 2 500 | R0,74885 | R1 872,12 |
| 5 000 | R0,69283 | R3 464,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,64675 | R6 467,50 |
| 20 000 | R0,60885 | R12 177,00 |
| 30 000 | R0,58987 | R17 696,10 |
| 50 000 | R0,56884 | R28 442,00 |
| 70 000 | R0,55654 | R38 957,80 |
| 100 000 | R0,54471 | R54 471,00 |
| 120 000 | R0,53911 | R64 693,20 |
| 240 000 | R0,52023 | R124 855,20 |
| 250 000 | R0,51923 | R129 807,50 |

