33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG330F100NT

DigiKey Part Number
4713-GMC04CG330F100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG330F100NTCT-ND - Cut Tape (CT)
4713-GMC04CG330F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG330F100NT
Description
CAP0402 COG 33PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 540
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,88000R5,88
10R3,47800R34,78
50R2,55420R127,71
100R2,27020R227,02
500R1,79332R896,66
1 000R1,64578R1 645,78
2 500R1,49031R3 725,78
5 000R1,39668R6 983,40
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,31964R13 196,40
20 000R1,25621R25 124,20
30 000R1,22444R36 733,20
50 000R1,18922R59 461,00
70 000R1,16863R81 804,10
100 000R1,14882R114 882,00
120 000R1,13943R136 731,60
Manufacturers Standard Package