
GMC04CG300J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG300J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG300J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG300J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG300J50NT |
Description | CAP0402 COG 30PF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A300JAT2A | KYOCERA AVX | 25 183 | 478-10097-1-ND | R3,27000 | Parametric Equivalent |
| 0402N300J500CT | Walsin Technology Corporation | 21 989 | 1292-1301-1-ND | R1,64000 | Parametric Equivalent |
| AC0402JRNPO9BN300 | YAGEO | 42 109 | 311-3261-1-ND | R1,64000 | Parametric Equivalent |
| C0402C300J5GACAUTO | KEMET | 7 190 | 399-C0402C300J5GACAUTOCT-ND | R6,71000 | Parametric Equivalent |
| C0402C300J5GACTU | KEMET | 19 866 | 399-C0402C300J5GACTUCT-ND | R6,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,32700 | R3,27 |
| 50 | R0,21600 | R10,80 |
| 100 | R0,18320 | R18,32 |
| 500 | R0,12696 | R63,48 |
| 1 000 | R0,11011 | R110,11 |
| 2 500 | R0,09234 | R230,85 |
| 5 000 | R0,08174 | R408,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,07302 | R730,20 |
| 20 000 | R0,06587 | R1 317,40 |
| 30 000 | R0,06230 | R1 869,00 |
| 50 000 | R0,05834 | R2 917,00 |
| 70 000 | R0,05603 | R3 922,10 |
| 100 000 | R0,05381 | R5 381,00 |

