
GMC04CG271J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG271J16NTTR-ND - Tape & Reel (TR) 4713-GMC04CG271J16NTCT-ND - Cut Tape (CT) 4713-GMC04CG271J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG271J16NT |
Description | CAP0402 COG 270PF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,23500 | R2,35 |
| 100 | R0,19830 | R19,83 |
| 1 000 | R0,16317 | R163,17 |
| 5 000 | R0,14236 | R711,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,13421 | R1 342,10 |
| 20 000 | R0,12653 | R2 530,60 |
| 30 000 | R0,12225 | R3 667,50 |
| 50 000 | R0,11706 | R5 853,00 |
| 70 000 | R0,11377 | R7 963,90 |
| 100 000 | R0,11038 | R11 038,00 |

