270 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG271J16NT

DigiKey Part Number
4713-GMC04CG271J16NTTR-ND - Tape & Reel (TR)
4713-GMC04CG271J16NTCT-ND - Cut Tape (CT)
4713-GMC04CG271J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG271J16NT
Description
CAP0402 COG 270PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,23500R2,35
100R0,19830R19,83
1 000R0,16317R163,17
5 000R0,14236R711,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,13421R1 342,10
20 000R0,12653R2 530,60
30 000R0,12225R3 667,50
50 000R0,11706R5 853,00
70 000R0,11377R7 963,90
100 000R0,11038R11 038,00
Manufacturers Standard Package