1.5 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG1R5D25NT

DigiKey Part Number
4713-GMC04CG1R5D25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG1R5D25NTCT-ND - Cut Tape (CT)
4713-GMC04CG1R5D25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG1R5D25NT
Description
CAP0402 COG 1.5PF .5PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,50400R5,04
50R0,33940R16,97
100R0,29070R29,07
500R0,20636R103,18
1 000R0,18047R180,47
2 500R0,15352R383,80
5 000R0,13736R686,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,12406R1 240,60
20 000R0,11314R2 262,80
30 000R0,10769R3 230,70
50 000R0,10163R5 081,50
70 000R0,09810R6 867,00
100 000R0,09470R9 470,00
120 000R0,09310R11 172,00
240 000R0,08768R21 043,20
250 000R0,08739R21 847,50
Manufacturers Standard Package