1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG1R0B50NT

DigiKey Part Number
4713-GMC04CG1R0B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG1R0B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG1R0B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG1R0B50NT
Description
CAP0402 COG 1PF .1PF 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT04CG1R0B50NT10Cal-Chip Electronics, Inc.10 0004713-GMT04CG1R0B50NT10CT-NDR1,64000Parametric Equivalent
04025U1R0BAT2AKYOCERA AVX7 952478-KGQ05FCG1H1R0BHCT-NDR5,56000Similar
0402N1R0B500CTWalsin Technology Corporation90 3471292-1270-1-NDR1,64000Parametric Equivalent
885392005006Würth Elektronik49 398732-13231-1-NDR1,80000Parametric Equivalent
AC0402BRNPO9BN1R0YAGEO71 401311-3040-1-NDR2,13000Parametric Equivalent
In-Stock: 9 350
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,64000R1,64
10R0,40900R4,09
50R0,26840R13,42
100R0,22910R22,91
500R0,16100R80,50
1 000R0,14021R140,21
2 500R0,11852R296,30
5 000R0,10550R527,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,09478R947,80
20 000R0,08599R1 719,80
30 000R0,08160R2 448,00
50 000R0,07673R3 836,50
70 000R0,07389R5 172,30
100 000R0,07116R7 116,00
Manufacturers Standard Package