
GMC04CG1R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG1R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R0B50NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R0B50NT |
Description | CAP0402 COG 1PF .1PF 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMT04CG1R0B50NT10 | Cal-Chip Electronics, Inc. | 10 000 | 4713-GMT04CG1R0B50NT10CT-ND | R1,64000 | Parametric Equivalent |
| 04025U1R0BAT2A | KYOCERA AVX | 7 952 | 478-KGQ05FCG1H1R0BHCT-ND | R5,56000 | Similar |
| 0402N1R0B500CT | Walsin Technology Corporation | 90 347 | 1292-1270-1-ND | R1,64000 | Parametric Equivalent |
| 885392005006 | Würth Elektronik | 49 398 | 732-13231-1-ND | R1,80000 | Parametric Equivalent |
| AC0402BRNPO9BN1R0 | YAGEO | 71 401 | 311-3040-1-ND | R2,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,40900 | R4,09 |
| 50 | R0,26840 | R13,42 |
| 100 | R0,22910 | R22,91 |
| 500 | R0,16100 | R80,50 |
| 1 000 | R0,14021 | R140,21 |
| 2 500 | R0,11852 | R296,30 |
| 5 000 | R0,10550 | R527,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,09478 | R947,80 |
| 20 000 | R0,08599 | R1 719,80 |
| 30 000 | R0,08160 | R2 448,00 |
| 50 000 | R0,07673 | R3 836,50 |
| 70 000 | R0,07389 | R5 172,30 |
| 100 000 | R0,07116 | R7 116,00 |

