
GMC04CG161J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG161J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG161J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG161J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG161J50NT |
Description | CAP0402 COG 160PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,07500 | R10,75 |
| 50 | R0,74280 | R37,14 |
| 100 | R0,64190 | R64,19 |
| 500 | R0,47488 | R237,44 |
| 1 000 | R0,42346 | R423,46 |
| 2 500 | R0,36942 | R923,55 |
| 5 000 | R0,33685 | R1 684,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,31010 | R3 101,00 |
| 20 000 | R0,28810 | R5 762,00 |
| 30 000 | R0,27709 | R8 312,70 |
| 50 000 | R0,26489 | R13 244,50 |
| 70 000 | R0,25776 | R18 043,20 |
| 100 000 | R0,25090 | R25 090,00 |
| 120 000 | R0,24765 | R29 718,00 |
| 240 000 | R0,23671 | R56 810,40 |
| 250 000 | R0,23613 | R59 032,50 |

