160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG161J50NT

DigiKey Part Number
4713-GMC04CG161J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG161J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG161J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG161J50NT
Description
CAP0402 COG 160PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 475
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,85000R1,85
10R1,07500R10,75
50R0,74280R37,14
100R0,64190R64,19
500R0,47488R237,44
1 000R0,42346R423,46
2 500R0,36942R923,55
5 000R0,33685R1 684,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,31010R3 101,00
20 000R0,28810R5 762,00
30 000R0,27709R8 312,70
50 000R0,26489R13 244,50
70 000R0,25776R18 043,20
100 000R0,25090R25 090,00
120 000R0,24765R29 718,00
240 000R0,23671R56 810,40
250 000R0,23613R59 032,50
Manufacturers Standard Package