
GMC04CG152J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG152J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG152J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG152J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG152J50NT |
Description | CAP0402 COG 1500PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,80700 | R8,07 |
| 50 | R0,54780 | R27,39 |
| 100 | R0,47050 | R47,05 |
| 500 | R0,34212 | R171,06 |
| 1 000 | R0,30281 | R302,81 |
| 2 500 | R0,26160 | R654,00 |
| 5 000 | R0,23677 | R1 183,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,21639 | R2 163,90 |
| 20 000 | R0,19963 | R3 992,60 |
| 30 000 | R0,19124 | R5 737,20 |
| 50 000 | R0,18195 | R9 097,50 |
| 70 000 | R0,17652 | R12 356,40 |
| 100 000 | R0,17130 | R17 130,00 |
| 120 000 | R0,16882 | R20 258,40 |
| 240 000 | R0,16049 | R38 517,60 |
| 250 000 | R0,16005 | R40 012,50 |

