
GMC04CG120G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG120G100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG120G100NTCT-ND - Cut Tape (CT) 4713-GMC04CG120G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG120G100NT |
Description | CAP0402 COG 12PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,15900 | R11,59 |
| 50 | R0,80660 | R40,33 |
| 100 | R0,69900 | R69,90 |
| 500 | R0,51924 | R259,62 |
| 1 000 | R0,46396 | R463,96 |
| 2 500 | R0,40578 | R1 014,45 |
| 5 000 | R0,37080 | R1 854,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,34200 | R3 420,00 |
| 20 000 | R0,31833 | R6 366,60 |
| 30 000 | R0,30648 | R9 194,40 |
| 50 000 | R0,29335 | R14 667,50 |
| 70 000 | R0,28567 | R19 996,90 |
| 100 000 | R0,27829 | R27 829,00 |
| 120 000 | R0,27479 | R32 974,80 |
| 240 000 | R0,26302 | R63 124,80 |
| 250 000 | R0,26239 | R65 597,50 |

